Similar
Similar

DB3J316J0L | |
|---|---|
DigiKey Part Number | DB3J316J0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB3J316J0L |
Description | DIODE ARR SCHOT 30V 100MA SMINI3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 30 V 100mA Surface Mount SC-85 |
EDA/CAD Models | DB3J316J0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 800 ps | |
Current - Reverse Leakage @ Vr | 15 µA @ 30 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-85 | |
Supplier Device Package | SMini3-F2-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.04667 | $280.02 |
| 9,000 | $0.04424 | $398.16 |
| 15,000 | $0.04150 | $622.50 |
| 21,000 | $0.03986 | $837.06 |
| 30,000 | $0.03827 | $1,148.10 |
| 75,000 | $0.03473 | $2,604.75 |
| 150,000 | $0.03375 | $5,062.50 |



