DB2J41100L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 5,825
Unit Price: $0.43000
Datasheet

Similar


Rohm Semiconductor
In Stock: 12,427
Unit Price: $0.41000
Datasheet
Diode 40 V 1A Surface Mount SMini2-F5-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB2J41100L

DigiKey Part Number
DB2J41100LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DB2J41100L
Description
DIODE SCHOTTKY 40V 1A SMINI2F5B
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SMini2-F5-B
EDA/CAD Models
DB2J41100L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
580 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
6.8 ns
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Capacitance @ Vr, F
21pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMini2-F5-B
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.07757$232.71
6,000$0.07089$425.34
9,000$0.06746$607.14
15,000$0.06358$953.70
21,000$0.06127$1,286.67
30,000$0.05902$1,770.60
75,000$0.05600$4,200.00
Manufacturers Standard Package