Similar
Similar
Similar
Similar
Similar

DB2J31400L | |
|---|---|
DigiKey Part Number | DB2J31400LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB2J31400L |
Description | DIODE SCHOTTK 30V 30MA SMINI2F5B |
Customer Reference | |
Detailed Description | Diode 30 V 30mA Surface Mount SMini2-F5-B |
Datasheet | Datasheet |
EDA/CAD Models | DB2J31400L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 30 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1 ns | |
Current - Reverse Leakage @ Vr | 300 nA @ 30 V | |
Capacitance @ Vr, F | 1.5pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMini2-F5-B | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | $0.02821 | $253.89 |
| 15,000 | $0.02633 | $394.95 |
| 21,000 | $0.02521 | $529.41 |
| 30,000 | $0.02411 | $723.30 |
| 75,000 | $0.02167 | $1,625.25 |
| 150,000 | $0.02016 | $3,024.00 |
| 300,000 | $0.01950 | $5,850.00 |




