DB2460500L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 1,412
Unit Price: $0.59000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,429
Unit Price: $0.65000
Datasheet
Diode 60 V 1A Surface Mount TMiniP2-F2-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB2460500L

DigiKey Part Number
DB2460500LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DB2460500L
Description
DIODE SCHOTTKY 60V 1A TMINIP2F2B
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount TMiniP2-F2-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
12 ns
Current - Reverse Leakage @ Vr
350 µA @ 60 V
Capacitance @ Vr, F
40pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TMiniP2-F2-B
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.13536$406.08
6,000$0.12478$748.68
9,000$0.11935$1,074.15
15,000$0.11323$1,698.45
21,000$0.10975$2,304.75
Manufacturers Standard Package