DA3S103E0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.23000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5,152
Unit Price: $0.27000
Datasheet
Diode Array 1 Pair Common Cathode 80 V 100mA (DC) Surface Mount SC-89, SOT-490
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA3S103E0L

DigiKey Part Number
DA3S103E0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DA3S103E0L
Description
DIODE ARRAY GP 80V 100MA SSMINI3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 80 V 100mA (DC) Surface Mount SC-89, SOT-490
Datasheet
 Datasheet
EDA/CAD Models
DA3S103E0L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
100mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
10 ns
Current - Reverse Leakage @ Vr
100 nA @ 80 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
SC-89, SOT-490
Supplier Device Package
SSMini3-F3-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.03549$212.94
9,000$0.03357$302.13
15,000$0.03139$470.85
21,000$0.03008$631.68
30,000$0.02881$864.30
75,000$0.02600$1,950.00
150,000$0.02425$3,637.50
300,000$0.02413$7,239.00