Direct
Similar
Similar
Similar

DA3J102D0L | |
|---|---|
DigiKey Part Number | DA3J102D0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DA3J102D0L |
Description | DIODE ARRAY GP 80V 100MA SMINI3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 80 V 100mA (DC) Surface Mount SC-85 |
Datasheet | Datasheet |
EDA/CAD Models | DA3J102D0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 80 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-85 | |
Supplier Device Package | SMini3-F2-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08558 | $256.74 |
| 6,000 | $0.07833 | $469.98 |
| 9,000 | $0.07461 | $671.49 |
| 15,000 | $0.07040 | $1,056.00 |
| 21,000 | $0.06790 | $1,425.90 |
| 30,000 | $0.06545 | $1,963.50 |
| 75,000 | $0.06313 | $4,734.75 |




