Similar
Similar
Similar

DA3J101F0L | |
|---|---|
DigiKey Part Number | DA3J101F0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DA3J101F0L |
Description | DIODE ARRAY GP 80V 100MA SMINI3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 80 V 100mA (DC) Surface Mount SC-85 |
Datasheet | Datasheet |
EDA/CAD Models | DA3J101F0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 80 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-85 | |
Supplier Device Package | SMini3-F2-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.03519 | $211.14 |
| 9,000 | $0.03328 | $299.52 |
| 15,000 | $0.03112 | $466.80 |
| 21,000 | $0.02982 | $626.22 |
| 30,000 | $0.02856 | $856.80 |
| 75,000 | $0.02577 | $1,932.75 |
| 150,000 | $0.02403 | $3,604.50 |
| 300,000 | $0.02388 | $7,164.00 |




