

AYF533235 | |
|---|---|
DigiKey Part Number | 255-6440-2-ND - Tape & Reel (TR) 255-6440-1-ND - Cut Tape (CT) 255-6440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AYF533235 |
Description | CONN FFC FPC 32POS 0.5MM R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | AYF533235 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 32 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A per Contact | |
Contact Finish Thickness | Flash | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.09000 | $2.09 |
| 10 | $1.77900 | $17.79 |
| 25 | $1.66760 | $41.69 |
| 50 | $1.58780 | $79.39 |
| 100 | $1.51200 | $151.20 |
| 250 | $1.41724 | $354.31 |
| 500 | $1.34958 | $674.79 |
| 1,000 | $1.28518 | $1,285.18 |
| 2,500 | $1.26990 | $3,174.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.15995 | $5,799.75 |

