
AXK500147YG | |
|---|---|
DigiKey Part Number | 255-2723-2-ND - Tape & Reel (TR) 255-2723-1-ND - Cut Tape (CT) 255-2723-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK500147YG |
Description | CONN SOCKET 100POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXK500147YG Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 3mm, 3.5mm |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.085" (2.16mm) |
Number of Positions 100 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXK500147BN1 | Panasonic Industry | 1,228 | 255-2903-1-ND | $2.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.64000 | $3.64 |
| 10 | $3.09100 | $30.91 |
| 25 | $2.89680 | $72.42 |
| 50 | $2.75860 | $137.93 |
| 100 | $2.62670 | $262.67 |
| 250 | $2.46224 | $615.56 |
| 500 | $2.34474 | $1,172.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.17176 | $3,257.64 |
| 3,000 | $2.06822 | $6,204.66 |
| 4,500 | $2.00996 | $9,044.82 |



