ARE13A12Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: $27.60194
Datasheet

Similar


Panasonic Industry
In Stock: 200
Unit Price: $38.13000
Datasheet
High Frequency (RF) Relay SPDT (1 Form C) 12VDC Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Frequency (RF) Relay SPDT (1 Form C) 12VDC Surface Mount
ARE Series
Relay Basics - Another Teaching Moment | DigiKey Electronics

ARE13A12Z

DigiKey Part Number
255-3524-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ARE13A12Z
Description
RELAY RF SPDT 500MA 12V
Customer Reference
Detailed Description
High Frequency (RF) Relay SPDT (1 Form C) 12VDC Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Coil Type
Non Latching
Coil Current
16.7 mA
Coil Voltage
12VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
500 mA
Switching Voltage
30VDC - Max
Must Operate Voltage
9 VDC
Must Release Voltage
1.2 VDC
Operate Time
10 ms
Release Time
5 ms
Features
-
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 70°C
Contact Material
Gold Plating
Coil Power
200mW
Coil Resistance
720 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types