



AQV224NSZ | |
|---|---|
DigiKey Part Number | 255-2120-2-ND - Tape & Reel (TR) 255-2120-1-ND - Cut Tape (CT) 255-2120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV224NSZ |
Description | SSR RELAY SPST-NO 40MA 0-400V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV224NSZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC (RF) | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 40 mA | |
On-State Resistance (Max) | 100 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SOP | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.92000 | $4.92 |
| 10 | $4.38700 | $43.87 |
| 25 | $4.18960 | $104.74 |
| 50 | $4.04620 | $202.31 |
| 100 | $3.90740 | $390.74 |
| 250 | $3.73116 | $932.79 |
| 500 | $3.60300 | $1,801.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.47917 | $3,479.17 |
| 2,000 | $3.35955 | $6,719.10 |
| 3,000 | $3.29143 | $9,874.29 |

