



AQV214SZ | |
|---|---|
DigiKey Part Number | 255-AQV214SZTR-ND - Tape & Reel (TR) 255-AQV214SZCT-ND - Cut Tape (CT) 255-AQV214SZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV214SZ |
Description | SSR RELAY SPST-NO 100MA 0-400V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV214SZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 50 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SOP | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.13000 | $2.13 |
| 10 | $1.90200 | $19.02 |
| 25 | $1.81680 | $45.42 |
| 50 | $1.75480 | $87.74 |
| 100 | $1.69460 | $169.46 |
| 250 | $1.61828 | $404.57 |
| 500 | $1.56274 | $781.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.50909 | $1,509.09 |
| 2,000 | $1.45725 | $2,914.50 |
| 3,000 | $1.42774 | $4,283.22 |
| 5,000 | $1.39139 | $6,956.95 |
| 7,000 | $1.36795 | $9,575.65 |

