Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQV210FSZ

DigiKey Part Number
AQV210FSZ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AQV210FSZ
Description
PHOTOMOSMOSFET RELAYSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid State
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
-
Circuit
-
Output Type
-
Voltage - Input
-
Termination Style
-
Operating Temperature
-
Package / Case
-
Supplier Device Package
-
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.96940$2,969.40
Manufacturers Standard Package