



AQ2A2-J-ZP3/28VDC | |
|---|---|
DigiKey Part Number | 255-3775-ND |
Manufacturer | |
Manufacturer Product Number | AQ2A2-J-ZP3/28VDC |
Description | SSR RELAY SPST-NO 2A 75-250V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Category | Voltage - Input 3 ~ 28VDC |
Mfr | Voltage - Load 75 V ~ 250 V |
Series | Load Current 2 A |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Operating Temperature -30°C ~ 80°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency cURus, VDE |
Circuit | Base Product Number |
Output Type AC, Zero Cross |

