



AQ2A2-C1-T5VDC | |
|---|---|
DigiKey Part Number | 255-1174-ND |
Manufacturer | |
Manufacturer Product Number | AQ2A2-C1-T5VDC |
Description | SSR RELAY SPST-NO 2A 75-250V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
Category | Voltage - Input 4 ~ 6VDC |
Mfr | Voltage - Load 75 V ~ 250 V |
Series | Load Current 2 A |
Packaging Bulk | Termination Style PC Pin |
Part Status Not For New Designs | Operating Temperature -30°C ~ 80°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SIL |
Circuit | Approval Agency cURus, VDE |
Output Type AC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQG22205 | Panasonic Industry | 4,241 | 255-3752-ND | $4.29000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.14000 | $11.14 |
| 20 | $9.58150 | $191.63 |
| 40 | $9.25300 | $370.12 |
| 60 | $9.06600 | $543.96 |
| 100 | $8.83560 | $883.56 |
| 260 | $8.41988 | $2,189.17 |
| 500 | $8.14654 | $4,073.27 |
| 1,000 | $7.86633 | $7,866.33 |

