AN77035SP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 38,728
Unit Price: $1.41000
Datasheet

Similar


Flip Electronics
In Stock: 825
Unit Price: $6.67000
Datasheet

Similar


onsemi
In Stock: 1,036
Unit Price: $0.83000
Datasheet

Similar


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: $0.66858
Datasheet

Similar


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: $0.66858
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A SP-3SUA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A SP-3SUA
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AN77035SP

DigiKey Part Number
AN77035SP-ND
Manufacturer
Manufacturer Product Number
AN77035SP
Description
IC REG LINEAR 3.5V 1.2A SP-3SUA
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A SP-3SUA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
14V
Voltage - Output (Min/Fixed)
3.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
5 mA
PSRR
74dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
25°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
SP-3SUA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes