
AN6123MS-TXL | |
|---|---|
DigiKey Part Number | AN6123MSTXLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AN6123MS-TXL |
Description | IC SPEECH NETWORK W/ALC MINI-5 |
Customer Reference | |
Detailed Description | Audio Channel MINI-5D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | - | |
Applications | - | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | MINI-5D | |
Base Product Number |

