


AMGU4241 | |
|---|---|
DigiKey Part Number | P122459-ND |
Manufacturer | |
Manufacturer Product Number | AMGU4241 |
Description | SENSOR DIGITAL INFRARED 10C-29C |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Infrared (IR) 10°C ~ 29°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Digital, Infrared (IR) | |
Sensing Temperature - Local | 10°C ~ 29°C | |
Sensing Temperature - Remote | - | |
Output Type | MODBUS | |
Voltage - Supply | 21.6V ~ 26.4V | |
Resolution | - | |
Features | Thermal Array | |
Accuracy - Highest (Lowest) | - | |
Test Condition | - | |
Operating Temperature | 0°C ~ 50°C | |
Mounting Type | User Defined | |
Package / Case | IoT Finished Device | |
Supplier Device Package | - | |
Base Product Number |

