AM1734F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


WEC
In Stock: 142
Unit Price: $163.20000
Datasheet

Similar


Omron Automation and Safety
In Stock: 10
Unit Price: $22.56000
Datasheet

Similar


Omron Automation and Safety
In Stock: 0
Unit Price: $36.18000
Datasheet

Similar


Omron Automation and Safety
In Stock: 7
Unit Price: $43.37000
Datasheet

Similar


Omron Automation and Safety
In Stock: 0
Unit Price: $23.12000
Datasheet

Similar


Omron Automation and Safety
In Stock: 0
Unit Price: $25.12000
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 128
Unit Price: $22.84000
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 474
Unit Price: $26.83000
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: $20.68750
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 412
Unit Price: $34.32000
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: $34.90000
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: $15.72500
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: $40.22500
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 27
Unit Price: $19.15000
Datasheet
Image for AM1734F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1734F

DigiKey Part Number
AM1734F-ND
Manufacturer
Manufacturer Product Number
AM1734F
Description
SWITCH SNAP ACTION SPDT 10A 125V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
10A (AC), 500mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
Cadmium Free
Operating Force
170gf
Release Force
43gf
Operating Position
1.625" (41.3mm)
Pretravel
0.178" (4.5mm)
Differential Travel
0.020" (0.5mm)
Overtravel
0.094" (2.4mm)
Mechanical Life
5,000,000 Cycles
Electrical Life
500,000 Cycles
Operating Temperature
-25°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes