
AJ7212BTVF | |
|---|---|
DigiKey Part Number | 255-3793-ND |
Manufacturer | |
Manufacturer Product Number | AJ7212BTVF |
Description | SWITCH ROCKER DPST 10A 250V |
Customer Reference | |
Detailed Description | Rocker Switch DPST 10A (AC) 250 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking O - |
Packaging Bulk | Termination Style Solder Lug |
Part Status Obsolete | Panel Cutout Dimensions Rectangular - 19.20mm x 12.90mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -25°C ~ 85°C |
Circuit | Approval Agency cULus, ENEC, VDE |
Switch Function | Mechanical Life 50,000 Cycles |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $3.41000 | $34.10 |
| 25 | $3.21560 | $80.39 |
| 50 | $3.07580 | $153.79 |

