AIG02MQ12D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panasonic Industry
In Stock: 9
Unit Price: $350.00000
Datasheet
Image for AIG02MQ12D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIG02MQ12D

DigiKey Part Number
AIG02MQ12D-ND
Manufacturer
Manufacturer Product Number
AIG02MQ12D
Description
HMI TOUCHSCREEN 3.8" MONOCHROME
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 3.8" Monochrome
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Case Color
Silver
Manufacturer
Panasonic Industrial Automation Sales
Operating Temperature
0°C ~ 50°C
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Box
Voltage - Supply
24VDC
Part Status
Obsolete
Features
Expansion Interface, Memory Card Interface
Type
Touchscreen
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Size - Display
3.8"
Base Product Number
Display Type
Monochrome
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AIG703WMN1B2Panasonic Industry91110-4351-ND$350.00000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes