



AEV18024W | |
|---|---|
DigiKey Part Number | 255-2580-ND |
Manufacturer | |
Manufacturer Product Number | AEV18024W |
Description | RELAY AUTOMOTIVE SPST 80A 24V |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Switching Voltage 450VDC - Nom |
Manufacturer Panasonic Electric Works | Must Operate Voltage 18 VDC |
Series | Must Release Voltage 2 VDC |
Packaging Bulk | Operate Time 50 ms |
Part Status Not For New Designs | Release Time 30 ms |
Coil Type Non Latching | Mounting Type Chassis Mount |
Coil Current 176 mA | Termination Style Stud |
Coil Voltage 24VDC | Operating Temperature -40°C ~ 80°C |
Contact Form SPST-NO (1 Form A) | Coil Power 4.2W |
Contact Rating (Current) 80 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $189.44000 | $189.44 |
| 10 | $168.67500 | $1,686.75 |
| 25 | $161.04800 | $4,026.20 |
| 50 | $155.50400 | $7,775.20 |

