



AEV17012 | |
|---|---|
DigiKey Part Number | 255-3596-ND |
Manufacturer | |
Manufacturer Product Number | AEV17012 |
Description | RELAY AUTOMOTIVE SPST 200A 12V |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Coil Type | Non Latching | |
Coil Current | 500 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 200 A | |
Switching Voltage | 450VDC - Nom | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 50 ms | |
Release Time | 30 ms | |
Features | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -40°C ~ 80°C | |
Contact Material | - | |
Coil Power | 6W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $114.73000 | $114.73 |
| 10 | $102.16200 | $1,021.62 |
| 25 | $97.54440 | $2,438.61 |
| 50 | $94.18900 | $4,709.45 |
| 100 | $90.94710 | $9,094.71 |



