AEV110242 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panasonic Industry
In Stock: 74
Unit Price: $38.53000
Datasheet

MFR Recommended


Panasonic Industry
In Stock: 23
Unit Price: $116.66000
Datasheet
Automotive Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Automotive Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AEV110242

DigiKey Part Number
255-3040-ND
Manufacturer
Manufacturer Product Number
AEV110242
Description
RELAY AUTOMOTIVE SPST 10A 24V
Customer Reference
Detailed Description
Automotive Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Voltage
400VDC - Nom
Manufacturer
Panasonic Electric Works
Must Operate Voltage
18 VDC
Series
Must Release Voltage
2 VDC
Packaging
Bulk
Operate Time
50 ms
Part Status
Obsolete
Release Time
30 ms
Coil Type
Non Latching
Mounting Type
Chassis Mount
Coil Current
52 mA
Termination Style
Plug In, Quick Connect - 0.187" (4.7mm)
Coil Voltage
24VDC
Operating Temperature
-40°C ~ 80°C
Contact Form
SPST-NO (1 Form A)
Coil Power
1.24W
Contact Rating (Current)
10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AECN11012Panasonic Industry74255-AECN11012-ND$38.53000MFR Recommended
AEV52012Panasonic Industry23255-3044-ND$116.66000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes