6TAE330ML is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 31,855
Unit Price: $3.05000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.16721
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.56100

Parametric Equivalent


KEMET
In Stock: 11,817
Unit Price: $2.21000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.93296

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.88854
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.93296

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.87657
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.94041

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.93296

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.06433

Parametric Equivalent


KYOCERA AVX
In Stock: 1,295
Unit Price: $1.78000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 1,342
Unit Price: $3.61000
Datasheet
330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz

6TAE330ML

DigiKey Part Number
P123561TR-ND - Tape & Reel (TR)
P123561CT-ND - Cut Tape (CT)
P123561DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6TAE330ML
Description
CAP TANT POLY 330UF 6.3V 2917
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
6TAE330ML Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.118" (3.00mm)
Lead Spacing
-
Manufacturer Size Code
D3L
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30/09/2026
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.96000$4.96
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.68869$6,721.72
Manufacturers Standard Package