
6SVP100M | |
|---|---|
DigiKey Part Number | P16595TR-ND - Tape & Reel (TR) P16595CT-ND - Cut Tape (CT) P16595DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6SVP100M |
Description | CAP ALUM POLY 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6SVP100M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 90.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.81 A @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance 100 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 6.3 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 40mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.95600 | $9.56 |
| 50 | $0.73640 | $36.82 |
| 100 | $0.66680 | $66.68 |
| 500 | $0.54694 | $273.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.49985 | $499.85 |
| 2,000 | $0.46907 | $938.14 |
| 3,000 | $0.45354 | $1,360.62 |
| 5,000 | $0.43623 | $2,181.15 |
| 7,000 | $0.42606 | $2,982.42 |
| 10,000 | $0.41624 | $4,162.40 |


