
6SEP820M | |
|---|---|
DigiKey Part Number | P16359-ND |
Manufacturer | |
Manufacturer Product Number | 6SEP820M |
Description | CAP ALUM POLY 820UF 20% 6.3V TH |
Customer Reference | |
Detailed Description | 820 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 12mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6SEP820M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 820 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 272 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.44 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.46100 | $14.61 |
| 50 | $1.14460 | $57.23 |
| 200 | $0.96180 | $192.36 |
| 600 | $0.85790 | $514.74 |
| 1,000 | $0.81907 | $819.07 |
| 2,600 | $0.75925 | $1,974.05 |
| 5,000 | $0.72631 | $3,631.55 |

