18 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63SXV18M

DigiKey Part Number
P122606TR-ND - Tape & Reel (TR)
P122606CT-ND - Cut Tape (CT)
P122606DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
63SXV18M
Description
CAP ALUM POLY 18UF 20% 63V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
18 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
63SXV18M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
18 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
60mOhm
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
17 mA @ 120 Hz
Ripple Current @ High Frequency
340 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,483
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.31000$2.31
10$1.52100$15.21
50$1.19260$59.63
100$1.08910$108.91
500$0.91090$455.45
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.83913$839.13
2,000$0.79341$1,586.82
3,000$0.77036$2,311.08
5,000$0.74466$3,723.30
7,000$0.72956$5,106.92
10,000$0.71498$7,149.80
Manufacturers Standard Package