4SVPC560MX is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 1,870
Unit Price: $2.05000
Datasheet
560 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 9mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4SVPC560MX

DigiKey Part Number
P16580TR-ND - Tape & Reel (TR)
P16580CT-ND - Cut Tape (CT)
P16580DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4SVPC560MX
Description
CAP ALUM POLY 560UF 20% 4V SMD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
560 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 9mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
4SVPC560MX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
560 µF
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
9mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
269 mA @ 120 Hz
Ripple Current @ High Frequency
5.38 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.51000$2.51
10$1.66300$16.63
50$1.30900$65.45
100$1.19730$119.73
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$1.00823$403.29
800$0.94519$756.15
1,200$0.91339$1,096.07
2,000$0.87796$1,755.92
2,800$0.85713$2,399.96
4,000$0.83702$3,348.08
Manufacturers Standard Package