
4SVPC330MY | |
|---|---|
DigiKey Part Number | P16578TR-ND - Tape & Reel (TR) P16578CT-ND - Cut Tape (CT) P16578DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4SVPC330MY |
Description | CAP ALUM POLY 330UF 20% 4V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 330 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 21mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 4SVPC330MY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 21mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 131.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.63 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.92000 | $1.92 |
| 10 | $1.25000 | $12.50 |
| 50 | $0.97260 | $48.63 |
| 100 | $0.88500 | $88.50 |
| 500 | $0.73418 | $367.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.67411 | $674.11 |
| 2,000 | $0.63541 | $1,270.82 |
| 3,000 | $0.61588 | $1,847.64 |
| 5,000 | $0.59412 | $2,970.60 |
| 7,000 | $0.58133 | $4,069.31 |
| 10,000 | $0.56898 | $5,689.80 |

