
4SVPC1500M | |
|---|---|
DigiKey Part Number | P16572TR-ND - Tape & Reel (TR) P16572CT-ND - Cut Tape (CT) P16572DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4SVPC1500M |
Description | CAP ALUM POLY 1500UF 20% 4V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 4SVPC1500M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1500 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 235 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.51000 | $2.51 |
| 10 | $1.66300 | $16.63 |
| 50 | $1.30900 | $65.45 |
| 100 | $1.19730 | $119.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $1.00823 | $403.29 |
| 800 | $0.94519 | $756.15 |
| 1,200 | $0.91339 | $1,096.07 |
| 2,000 | $0.87796 | $1,755.92 |
| 2,800 | $0.85713 | $2,399.96 |
| 4,000 | $0.83702 | $3,348.08 |

