
4SVP39M | |
|---|---|
DigiKey Part Number | P123679TR-ND - Tape & Reel (TR) P123679CT-ND - Cut Tape (CT) P123679DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4SVP39M |
Description | CAP ALUM POLY 39UF 20% 4V SMD |
Customer Reference | |
Detailed Description | 39 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 70mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 4SVP39M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 39 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 70mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 55 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.78000 | $1.78 |
| 10 | $1.15600 | $11.56 |
| 50 | $0.89700 | $44.85 |
| 100 | $0.81510 | $81.51 |
| 500 | $0.67400 | $337.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.59602 | $894.03 |
| 3,000 | $0.56352 | $1,690.56 |
| 4,500 | $0.54713 | $2,462.09 |
| 7,500 | $0.52887 | $3,966.52 |
| 10,500 | $0.51814 | $5,440.47 |
| 15,000 | $0.50777 | $7,616.55 |

