560 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SEPC560MX

DigiKey Part Number
P16335-ND
Manufacturer
Manufacturer Product Number
2SEPC560MX
Description
CAP ALUM POLY 560UF 20% 2.5V TH
Customer Reference
Detailed Description
560 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
2SEPC560MX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Polymer
Capacitance
560 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
8mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
235 mA @ 120 Hz
Ripple Current @ High Frequency
4.7 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.43000$1.43
10$0.91900$9.19
50$0.70720$35.36
200$0.58435$116.87
600$0.51443$308.66
1,000$0.48827$488.27
2,600$0.44798$1,164.75
5,000$0.42579$2,128.95
Manufacturers Standard Package