2700 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SEPC2700M

DigiKey Part Number
P16329-ND
Manufacturer
Manufacturer Product Number
2SEPC2700M
Description
CAP ALUM POLY 2700UF 20% 2.5V TH
Customer Reference
Detailed Description
2700 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
2SEPC2700M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Polymer
Capacitance
2700 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
10mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
278 mA @ 120 Hz
Ripple Current @ High Frequency
5.56 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.23000$2.23
10$0.86400$8.64