

2R5TAE220MF | |
|---|---|
DigiKey Part Number | P123532TR-ND - Tape & Reel (TR) P123532CT-ND - Cut Tape (CT) P123532DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2R5TAE220MF |
Description | CAP TANT POLY 220UF 2.5V 2917 |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 2R5TAE220MF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D2E | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.10000 | $3.10 |
| 10 | $2.16200 | $21.62 |
| 50 | $1.79000 | $89.50 |
| 100 | $1.67500 | $167.50 |
| 500 | $1.48026 | $740.13 |
| 1,000 | $1.47286 | $1,472.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.47286 | $4,418.58 |

