
25SVPK33M | |
|---|---|
DigiKey Part Number | P122123TR-ND - Tape & Reel (TR) P122123CT-ND - Cut Tape (CT) P122123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25SVPK33M |
Description | CAP ALUM POLY 33UF 20% 25V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SVPK33M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 41 mA @ 120 Hz | |
Ripple Current @ High Frequency | 820 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.62000 | $1.62 |
| 10 | $1.04900 | $10.49 |
| 50 | $0.81040 | $40.52 |
| 100 | $0.73510 | $73.51 |
| 500 | $0.60532 | $302.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.53387 | $800.80 |
| 3,000 | $0.50398 | $1,511.94 |
| 4,500 | $0.48891 | $2,200.10 |
| 7,500 | $0.47211 | $3,540.82 |
| 10,500 | $0.46224 | $4,853.52 |
| 15,000 | $0.45270 | $6,790.50 |




