
25SVPG82M | |
|---|---|
DigiKey Part Number | 10-25SVPG82MTR-ND - Tape & Reel (TR) 10-25SVPG82MCT-ND - Cut Tape (CT) 10-25SVPG82MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25SVPG82M |
Description | AP ALUM POLY 82UF 20% 25V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 82 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SVPG82M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 187.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.75 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.30000 | $1.30 |
| 10 | $0.83600 | $8.36 |
| 50 | $0.64040 | $32.02 |
| 100 | $0.57840 | $57.84 |
| 500 | $0.47176 | $235.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.43010 | $430.10 |
| 2,000 | $0.40270 | $805.40 |
| 3,000 | $0.38886 | $1,166.58 |
| 5,000 | $0.37345 | $1,867.25 |
| 7,000 | $0.36439 | $2,550.73 |
| 10,000 | $0.35564 | $3,556.40 |

