
20SVP27M | |
|---|---|
DigiKey Part Number | P16493TR-ND - Tape & Reel (TR) P16493CT-ND - Cut Tape (CT) P16493DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20SVP27M |
Description | CAP ALUM POLY 27UF 20% 20V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 27 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 20SVP27M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 27 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 72.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.45 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.95600 | $9.56 |
| 50 | $0.73640 | $36.82 |
| 100 | $0.66680 | $66.68 |
| 500 | $0.54694 | $273.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.49985 | $499.85 |
| 2,000 | $0.46907 | $938.14 |
| 3,000 | $0.45354 | $1,360.62 |
| 5,000 | $0.43623 | $2,181.15 |
| 7,000 | $0.42606 | $2,982.42 |
| 10,000 | $0.41624 | $4,162.40 |


