
20SEP47M+TSS | |
|---|---|
DigiKey Part Number | P16390CT-ND - Cut Tape (CT) P16390TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 20SEP47M+TSS |
Description | CAP ALUM POLY 47UF 20% 20V TH |
Customer Reference | |
Detailed Description | 47 µF 20 V Aluminum - Polymer Capacitors Radial, Can 45mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 20SEP47M+TSS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 94.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.89 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.57000 | $1.57 |
| 10 | $1.01400 | $10.14 |
| 50 | $0.78260 | $39.13 |
| 100 | $0.70940 | $70.94 |
| 500 | $0.58334 | $291.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.53368 | $533.68 |
| 2,000 | $0.50131 | $1,002.62 |
| 3,000 | $0.48498 | $1,454.94 |
| 5,000 | $0.46678 | $2,333.90 |
| 7,000 | $0.45608 | $3,192.56 |
| 10,000 | $0.44575 | $4,457.50 |

