22 µF 20 V Aluminum - Polymer Capacitors Radial, Can 60mOhm 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20SEP22M+TSS

DigiKey Part Number
P16389CT-ND - Cut Tape (CT)
P16389TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
20SEP22M+TSS
Description
CAP ALUM POLY 22UF 20% 20V TH
Customer Reference
Detailed Description
22 µF 20 V Aluminum - Polymer Capacitors Radial, Can 60mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
20SEP22M+TSS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Type
Polymer
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
20 V
ESR (Equivalent Series Resistance)
60mOhm
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
72.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.45 A @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.89800$8.98
50$0.68960$34.48
100$0.62370$62.37
500$0.51024$255.12
Tape & Box (TB)
QuantityUnit PriceExt Price
1,500$0.44808$672.12
3,000$0.42193$1,265.79
4,500$0.40873$1,839.28
7,500$0.39403$2,955.22
10,500$0.38539$4,046.60
15,000$0.37705$5,655.75
Manufacturers Standard Package