
20SEP100M | |
|---|---|
DigiKey Part Number | P16305-ND |
Manufacturer | |
Manufacturer Product Number | 20SEP100M |
Description | CAP ALUM POLY 100UF 20% 20V TH |
Customer Reference | |
Detailed Description | 100 µF 20 V Aluminum - Polymer Capacitors Radial, Can 24mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 20SEP100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 24mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 166 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.32 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.05000 | $2.05 |
| 10 | $1.34100 | $13.41 |
| 50 | $1.04680 | $52.34 |
| 200 | $0.87690 | $175.38 |
| 600 | $0.78032 | $468.19 |
| 1,000 | $0.74420 | $744.20 |
| 2,600 | $0.68858 | $1,790.31 |
| 5,000 | $0.65794 | $3,289.70 |

