
10SEP560M+T | |
|---|---|
DigiKey Part Number | P16371CT-ND - Cut Tape (CT) P16371TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 10SEP560M+T |
Description | CAP ALUM POLY 560UF 20% 10V TH |
Customer Reference | |
Detailed Description | 560 µF 10 V Aluminum - Polymer Capacitors Radial, Can 13mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10SEP560M+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 13mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 261.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.23 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.21000 | $2.21 |
| 10 | $1.45400 | $14.54 |
| 50 | $1.13840 | $56.92 |
| 100 | $1.03870 | $103.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.85124 | $425.62 |
| 1,000 | $0.79825 | $798.25 |
| 1,500 | $0.77151 | $1,157.27 |
| 2,500 | $0.74171 | $1,854.27 |
| 3,500 | $0.72419 | $2,534.66 |
| 5,000 | $0.70728 | $3,536.40 |

