120 µF 10 V Aluminum - Polymer Capacitors Radial, Can 35mOhm 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10SEP120M

DigiKey Part Number
P16280-ND
Manufacturer
Manufacturer Product Number
10SEP120M
Description
CAP ALUM POLY 120UF 20% 10V TH
Customer Reference
Detailed Description
120 µF 10 V Aluminum - Polymer Capacitors Radial, Can 35mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
10SEP120M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Polymer
Capacitance
120 µF
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
35mOhm
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
128 mA @ 120 Hz
Ripple Current @ High Frequency
2.56 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.88000$1.88
10$1.22500$12.25
50$0.95280$47.64
200$0.79550$159.10
600$0.70612$423.67
1,000$0.67267$672.67
2,600$0.62117$1,615.04
5,000$0.59281$2,964.05
Manufacturers Standard Package