
LC2H-FE-2KK | |
|---|---|
DigiKey Part Number | 1110-2483-ND |
Manufacturer | |
Manufacturer Product Number | LC2H-FE-2KK |
Description | COUNTER LCD 8 CHAR PANEL MOUNT |
Customer Reference | |
Detailed Description | Totalizer None Required (Battery Included) Panel Mount |
Datasheet | Datasheet |
Category | Display Characters - Height 0.343" (8.70mm) |
Manufacturer Panasonic Industrial Automation Sales | Input Type No Voltage |
Series | Voltage - Supply None Required (Battery Included) |
Packaging Bulk | Reset External, Front Panel |
Part Status Obsolete | Panel Cutout Dimensions Rectangular - 45.00mm x 22.20mm |
Type Totalizer | Mounting Type Panel Mount |
Operating Mode Up | Termination Style Screw Terminal |
Count Rate 30Hz, 2kHz | Ingress Protection IP66 - Dust Tight, Water Resistant |
Number of Characters Per Row 8 | Operating Temperature -10°C ~ 55°C |
Display Type LCD - Black Characters | Base Product Number |

