
FP2-C2L | |
|---|---|
DigiKey Part Number | 1110-3194-ND |
Manufacturer | |
Manufacturer Product Number | FP2-C2L |
Description | CONTROL LOGIC CPU 32K STEPS |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Backplane |
Datasheet | Datasheet |
Category | Memory Size 10K Words |
Manufacturer Panasonic Industrial Automation Sales | Mounting Type Backplane |
Series | Features Battery Backup |
Packaging Bulk | Operating Temperature 0°C ~ 55°C |
Part Status Obsolete | Software FPWINPRO7 |
Expandable 32 Modules Max | Approval Agency CE, CSA, cULus, UL |
Display Type No Display | Base Product Number |
Communications RS-232C |

