Image for EX-L211-J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EX-L211-J

DigiKey Part Number
1110-4382-ND
Manufacturer
Manufacturer Product Number
EX-L211-J
Description
SENSOR THRU-BEAM 1M NPN OPEN COL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 39.370" (1m) NPN - Open Collector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Configuration
NPN - Open Collector
Manufacturer
Panasonic Industrial Automation Sales
Light Source
Red Laser Diode (650nm)
Series
Connection Method
Cable
Packaging
Box
Ingress Protection
IP67
Part Status
Active
Cable Length
9.13" (232.00mm)
Sensing Method
Through-Beam
Adjustment Type
Adjustable
Sensing Distance
39.370" (1m)
Operating Temperature
-10°C ~ 55°C
Voltage - Supply
12V ~ 24V
Base Product Number
Response Time
500µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$270.00000$270.00
Manufacturers Standard Package