Pressure Sensor -14.5PSI ~ 145.04PSI (-100kPa ~ 1000kPa) Vented Gauge Female - M5, Male - 1/8" (3.18mm) BSPT Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP-102ZA

DigiKey Part Number
1110-2471-ND
Manufacturer
Manufacturer Product Number
DP-102ZA
Description
SENSOR PRESSURE -0.1 - 1MPA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pressure Sensor -14.5PSI ~ 145.04PSI (-100kPa ~ 1000kPa) Vented Gauge Female - M5, Male - 1/8" (3.18mm) BSPT Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
12V ~ 24V
Manufacturer
Panasonic Industrial Automation Sales
Port Size
Female - M5, Male - 1/8" (3.18mm) BSPT
Series
Port Style
Threaded
Packaging
Box
Termination Style
Connector
Part Status
Active
Maximum Pressure
-21.76PSI ~ 217.56PSI (-150kPa ~ 1500kPa)
Applications
Industrial Automation
Operating Temperature
-10°C ~ 50°C
Pressure Type
Vented Gauge
Package / Case
Module
Operating Pressure
-14.5PSI ~ 145.04PSI (-100kPa ~ 1000kPa)
Base Product Number
Output Type
Analog Current/Voltage, NPN - Open Collector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$119.90000$119.90
Manufacturers Standard Package