
AKT8111100 | |
|---|---|
DigiKey Part Number | AKT8111100-ND |
Manufacturer | |
Manufacturer Product Number | AKT8111100 |
Description | CONTROL TEMP/PROC 100-240V PL MT |
Customer Reference | |
Detailed Description | Process, Temperature Controller (RTD, Type B, C, E, J, K, N, PLII, R, S, T) 100 ~ 240VAC Panel Mount |
Datasheet | Datasheet |
Category | Display Type LED - Dual Color Characters |
Manufacturer Panasonic Industrial Automation Sales | Display Characters - Height 0.441" (11.20mm), 0.441" (11.20mm) |
Series | Voltage - Supply 100 ~ 240VAC |
Packaging Box | Panel Cutout Dimensions Rectangular - 92.00mm x 45.00mm |
Part Status Obsolete | Mounting Type Panel Mount |
Type Process, Temperature Controller (RTD, Type B, C, E, J, K, N, PLII, R, S, T) | Termination Style Screw Terminal |
Input Range -200°C ~ 2315°C, 0 ~ 20mA, 0 ~ 10VDC | Ingress Protection IP66 - Dust Tight, Water Resistant |
Output Type Relay (2) | Operating Temperature 0°C ~ 50°C |
Control Method On/Off, Proportional (PID) | Weight 0.529 lb (239.95 g) |
Number of Characters Per Row 4, 4 | Base Product Number |

