
XN0421600L | |
|---|---|
DigiKey Part Number | XN0421600LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XN0421600L |
Description | TRANS PREBIAS 2NPN 50V MINI6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 150MHz 300mW Surface Mount MINI6-G1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 150MHz | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | MINI6-G1 | |
Base Product Number |

