AM13L MN101L Microcontroller IC 8-Bit 10MHz 64KB (64K x 8) ReRAM 80-TQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MN101LR05DXW

DigiKey Part Number
P16826-ND
Manufacturer
Manufacturer Product Number
MN101LR05DXW
Description
IC MCU 8BIT 64KB RERAM 80TQFP
Customer Reference
Detailed Description
AM13L MN101L Microcontroller IC 8-Bit 10MHz 64KB (64K x 8) ReRAM 80-TQFP (12x12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
AM13L
Core Size
8-Bit
Speed
10MHz
Connectivity
I2C, UART/USART
Peripherals
DMA, LCD, LVD, POR, PWM, WDT
Number of I/O
69
Program Memory Size
Program Memory Type
ReRAM
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 8x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
80-TQFP (12x12)
Package / Case
80-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.